Panasonic JQ1APB5FT technical specifications.
| Coil Current | 40mA |
| Coil Resistance | 125R |
| Coil Voltage (DC) | 5V |
| Contact Material | Tin, Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Ratings | IP67 |
| Switching Capacity | 150W |
| Switching Current | 10A |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JQ1APB5FT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.