Panasonic JS1-5V-FT technical specifications.
| Mount | PCB |
| Ratings | IP67 |
| Switching Capacity | 150W |
| Switching Current | 10A |
| Test Voltage | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JS1-5V-FT to view detailed technical specifications.
No datasheet is available for this part.