The Panasonic JS124 is a PCB mount coil with a maximum operating power of 360mW and a coil resistance of 1.6kR. The contact material is tin and silver. The component has a depth of 16mm, a height of 16.4mm, and a length of 22mm. It is designed for operation between -40°C and 70°C.
Panasonic JS124 technical specifications.
| Coil Power | 360mW |
| Coil Resistance | 1.6kR |
| Contact Material | Tin, Silver |
| Depth | 16mm |
| Height | 16.4mm |
| Length | 22mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JS124 to view detailed technical specifications.
No datasheet is available for this part.