Panasonic JVN1AF12FJ technical specifications.
| Package/Case | 200 |
| Mount | PCB |
| Ratings | IP54 |
| Switching Current | 16A |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JVN1AF12FJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.