Panasonic JW1FSNB9ULCSA technical specifications.
| Mount | PCB |
| Ratings | IP67 |
| Switching Capacity | 300W |
| Switching Current | 10A |
| Test Voltage | 5kV |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JW1FSNB9ULCSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.