Panasonic JW2-SN-12V-UL technical specifications.
| Mount | PCB |
| Ratings | IP67 |
| Switching Capacity | 150W |
| Switching Current | 5A |
| Test Voltage | 5kV |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JW2-SN-12V-UL to view detailed technical specifications.
No datasheet is available for this part.