Panasonic JW2SN-B-DC12V-ULCSAT technical specifications.
| Coil Current | 44mA |
| Coil Resistance | 270R |
| Height | 20mm |
| Mount | PCB |
| Reach SVHC Compliant | No |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JW2SN-B-DC12V-ULCSAT to view detailed technical specifications.
No datasheet is available for this part.