Panasonic K1NA09E00063 technical specifications.
| Height | 0.5inch |
| Length | 2.5inch |
| Weight | 0.02lb |
| Width | 2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic K1NA09E00063 to view detailed technical specifications.
No datasheet is available for this part.