The Panasonic K4EBP-6V-1 is a 4PDT non-latching relay with a 6VDC coil voltage and 103.45mA coil current. It features a maximum pick-up voltage of 4.2VDC and a minimum dropout voltage of 0.63VDC. The relay has a maximum AC switching voltage of 220V and a maximum DC switching voltage of 220V, with a maximum switching power of 50W or 100VA. It is designed for through-hole mounting and has a termination style of PC pin with 15 terminals. The relay operates within a temperature range of -40°C to 60°C.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | 4PDT |
| Contact Form | 4 Form C |
| DC Coil Voltage | 6V |
| Coil Current | 103.45mA |
| Coil Resistance | 58Ohm |
| Maximum Pick-Up Voltage | 4.2VDC |
| Minimum Dropout Voltage | 0.63VDC |
| Maximum AC Switching Voltage | 220V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Power | 50W|100VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 15 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |