Panasonic K6EB12 technical specifications.
| Coil Power | 1.309W |
| Coil Resistance | 110R |
| Contact Material | Gold, Silver |
| Depth | 19mm |
| Height | 30mm |
| Length | 34.8mm |
| Life (Hours) | 1000000Hour |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Panasonic K6EB12 to view detailed technical specifications.
No datasheet is available for this part.