Panasonic KV-SS50EX technical specifications.
| Type | ADF |
| Input Voltage Range | 120VAC(Typ) |
| Interface Type | SCSI II |
| Maximum Operating Humidity | 80% |
| Minimum Operating Humidity | 30% |
| Imaging Technology | CCD|CIS |
| Max Operating Temperature | 30°C |
| Min Operating Temperature | 15°C |
Download the complete datasheet for Panasonic KV-SS50EX to view detailed technical specifications.
No datasheet is available for this part.