Panasonic L293E technical specifications.
| Package/Case | PDIP |
| Height | 0inch |
| Lead Free | Lead Free |
| Length | 0inch |
| Number of Channels | 4 |
| Number of Outputs | 4 |
| Output Current | 1A |
| Output Voltage | 36V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| Width | 0inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic L293E to view detailed technical specifications.
No datasheet is available for this part.