The LC-CA1212P is a 12Ah lead acid battery with a tab termination. It measures 94mm in height and 98mm in width, and weighs 3.8kg. Operating temperatures range from -15°C to 50°C. The battery is Reach SVHC compliant.
Panasonic LC-CA1212P technical specifications.
| Capacity | 12ah |
| Chemistry/Technology | Lead Acid |
| Height | 94mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -15°C |
| Reach SVHC Compliant | Yes |
| Termination | Tab |
| Weight | 3.8kg |
| Width | 98mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic LC-CA1212P to view detailed technical specifications.
No datasheet is available for this part.