Panasonic LC-R064R2P technical specifications.
| Capacity | 4.2ah |
| Height | 4.06inch |
| Length | 2.8inch |
| Package Quantity | 24 |
| Series | LC |
| Voltage Rating | 6V |
| Weight | 1.7lb |
| Width | 1.93inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic LC-R064R2P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.