Panasonic LC-R122R2PG technical specifications.
| Capacity | 2.2ah |
| Chemistry/Technology | Lead Acid |
| Height | 60mm |
| Life (Hours) | 3Hour |
| Material | Lead, Glass fibre |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -15°C |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| Termination | Tab |
| Weight | 800g |
| Width | 34mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LC-R122R2PG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
