Panasonic LC-X1265P technical specifications.
| Capacity | 65ah |
| Series | LC |
| Voltage Rating | 12V |
| Weight | 20000g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic LC-X1265P to view detailed technical specifications.
No datasheet is available for this part.