Panasonic LC2HFFV30J technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 24V |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LC2HFFV30J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.