
The LC4H-R4-DC24V is a panel-mounted LCD display with counter functionality and a relay output. It operates within a temperature range of -10°C to 55°C and consumes 3W of power. The device is rated IP66, making it water-resistant and dust-tight. It features a plug termination and a SPDT throw configuration, with a front panel and external reset options.
Panasonic LC4H-R4-DC24V technical specifications.
| Display Type | LCD |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Output Type | RELAY |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 3W |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reset | Front Panel , External |
| Series | LC4H |
| Termination | Plug |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LC4H-R4-DC24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
