Panasonic LC4HPSVR4240ACSJ technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Operating Supply Voltage | 240V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LC4HPSVR4240ACSJ to view detailed technical specifications.
No datasheet is available for this part.