Panasonic LC4HR4240ACSJ technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Operating Supply Voltage | 240V |
| Ratings | IP66 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LC4HR4240ACSJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.