Panasonic LC4HR424SJ technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Ratings | IP66 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LC4HR424SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.