The LH24-F-H-AH is a panel meter from Panasonic with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It features a lead-free design and is available in a bulk packaging configuration with 10 units per package. The meter has a display type of LCD and a mount type of panel, with a termination method of screw. It also has a reset function available on the front panel and externally.
Panasonic LH24-F-H-AH technical specifications.
| Package/Case | 200 |
| Display Type | LCD |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number Of Characters Per Row | 7 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reset | Front Panel , External |
| Series | LH24 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LH24-F-H-AH to view detailed technical specifications.
No datasheet is available for this part.