The LH24-F-HM panel meter features a 7-character LCD display, operating within a temperature range of -10°C to 55°C. It is designed for use in industrial automation and control applications, with a lead-free termination. The meter is packaged in bulk and available in quantities of 10. It can be reset via an external front panel interface.
Panasonic LH24-F-HM technical specifications.
| Display Type | LCD |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number Of Characters Per Row | 7 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reset | Front Panel , External |
| Series | LH24 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LH24-F-HM to view detailed technical specifications.
No datasheet is available for this part.