Panasonic LH24-F-HM-AH-N technical specifications.
| Dimension | N/A |
| Family | N/A |
| Manufacturer | Panasonic EW/Aromat |
| Part No | LH24-F-HM-AH-N |
| Packaging | N/A |
| Operating Temperature | N/A |
| RoHS | Yes |
| Type | N/A |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LH24-F-HM-AH-N to view detailed technical specifications.
No datasheet is available for this part.