The LH24-F-HM-AL panel meter features a lead-free design with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It is available in a package quantity of 10 units. The meter is designed for panel mount installation and is part of the LH24 series. It is suitable for use in industrial automation and control applications.
Panasonic LH24-F-HM-AL technical specifications.
| Package/Case | 100 |
| Display Type | LCD |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 10 |
| Series | LH24 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LH24-F-HM-AL to view detailed technical specifications.
No datasheet is available for this part.