This panel meter features a 7-character LCD display and operates within a temperature range of -10°C to 55°C. It is designed for use in lead-free applications and is panel mountable. The meter is available in bulk packaging and is part of the LH24 series.
Panasonic LH24-F-HM-N technical specifications.
| Display Type | LCD |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number Of Characters Per Row | 7 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reset | External |
| Series | LH24 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LH24-F-HM-N to view detailed technical specifications.
No datasheet is available for this part.