Panasonic LKP1AF24T technical specifications.
| Coil Resistance | 1.087kR |
| Contact Material | Tin, Silver |
| Length | 24mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 7ms |
| Ratings | IP54 |
| Switching Current | 10A |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LKP1AF24T to view detailed technical specifications.
No datasheet is available for this part.