Panasonic LKP1AF5 technical specifications.
| Application(s) | POWER |
| Coil Power | 530mW |
| Contact Material | Tin, Silver |
| Depth | 11mm |
| Height | 25mm |
| Length | 24mm |
| Max Operating Temperature | 70°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LKP1AF5 to view detailed technical specifications.
No datasheet is available for this part.