
This Panasonic electromechanical relay features a non-latching coil with a current rating of 50mA and a resistance of 100 ohms. The relay has a contact current rating of 5A and is rated for a maximum operating temperature of 70°C. It is available in a through-hole package with a width of 11mm and a length of 24mm. The relay is packaged in a tray with 100 units per package and has a power consumption of 250mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic LKQ1AF-5V-TV-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 50mA |
| Coil Resistance | 100R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 5A |
| Contact Material | Tin, Gold, Silver |
| Height | 25mm |
| Length | 24mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| Power Consumption | 250mW |
| Ratings | IP54 |
| Switching Current | 5A |
| Termination | Solder |
| Throw Configuration | SPST |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LKQ1AF-5V-TV-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.