The LM1881M is a surface-mount device with a SOIC package. It has a nominal supply current of 5.5mA and a power consumption of 25mW. The device's power dissipation is 1.1W. It is packaged in a rail or tube format and is lead-containing.
Panasonic LM1881M technical specifications.
| Package/Case | SOIC |
| Height | 0inch |
| Lead Free | Contains Lead |
| Length | 0inch |
| Nominal Supply Current | 5.5mA |
| Packaging | Rail/Tube |
| Power Consumption | 25mW |
| Power Dissipation | 1.1W |
| Width | 0inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic LM1881M to view detailed technical specifications.
No datasheet is available for this part.