Panasonic LM359N technical specifications.
| Package/Case | DIP |
| Height | 0inch |
| Lead Free | Contains Lead |
| Length | 0inch |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Rail/Tube |
| Width | 0inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic LM359N to view detailed technical specifications.
No datasheet is available for this part.