Panasonic LM385Z-1.2 technical specifications.
| Package/Case | TO-92 |
| Height | 999.99inch |
| Output Current | 20mA |
| Packaging | Box |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic LM385Z-1.2 to view detailed technical specifications.
No datasheet is available for this part.