Panasonic LM386N-1 technical specifications.
| Bandwidth | 300kHz |
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Output Power | 325mW |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic LM386N-1 to view detailed technical specifications.
No datasheet is available for this part.