Panasonic LM7001 technical specifications.
| Height | 0.5inch |
| Length | 2.75inch |
| Weight | 0.0086lb |
| Width | 2.375inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic LM7001 to view detailed technical specifications.
No datasheet is available for this part.