Panasonic LN01301C technical specifications.
| Package/Case | Axial |
| Color | Green |
| Height | 1.7mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Size | 1.7mm |
| Lens Style | Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 10mcd |
| Mount | Through Hole, Axial |
| Packaging | Bulk |
| Wavelength | 565nm |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LN01301C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.