This 2mm green LED features a luminous intensity of 15mcd and operates at a wavelength of 565nm. It is available in a radial package with a diameter of 5mm and a height of 13.3mm. The LED is lead-free and suitable for through-hole mounting.
Panasonic LN11WP34 technical specifications.
| Package/Case | Radial |
| Color | Green, Orange |
| Diameter | 5mm |
| Height | 13.3mm |
| Lead Free | Lead Free |
| Lens Color | White |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Diffused, Colorless, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 15mcd |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Wavelength | 565nm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panasonic LN11WP34 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.