Panasonic LN11WP38 technical specifications.
| Package/Case | Radial |
| Color | Green, Orange |
| Diameter | 5mm |
| Height | 7.65mm |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Luminous Intensity | 15mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LN11WP38 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.