Panasonic LN152 technical specifications.
| Lead Free | Lead Free |
| Mount | Through Hole |
| Orientation | Top View |
| Package Quantity | 500 |
| RoHS Compliant | No |
| Viewing Angle | 180° |
| Wavelength | 950nm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic LN152 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
