Panasonic LN162S technical specifications.
| Package/Case | Ceramic |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 160° |
| Wavelength | 950nm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LN162S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.