Panasonic LN175 technical specifications.
| Package/Case | Radial |
| Mount | Through Hole |
| Orientation | Top View |
| Package Quantity | 500 |
| RoHS Compliant | No |
| Viewing Angle | 240° |
| Wavelength | 900nm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic LN175 to view detailed technical specifications.
No datasheet is available for this part.