Panasonic LN210RPX technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 5.3 |
| Package Width (mm) | 2.8 |
| Package Height (mm) | 5.5 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Red |
| Intensity | 0.5mcd |
| Peak Wavelength | 700nm |
| High Brightness | No |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 5.3x2.8x5.5mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 25mA |
| Maximum Forward Voltage | 2.8V |
| Maximum Power Dissipation | 70mW |
| Reverse Voltage | 4V |
| Cage Code | 61058 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Panasonic LN210RPX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.