Panasonic LN2162C68TR technical specifications.
| Package/Case | SMD/SMT |
| Color | Green, Orange |
| Height | 1.8mm |
| Lead Free | Contains Lead |
| Length | 3.4mm |
| Lens Color | Colorless |
| Lens Size | 2.7mm |
| Lens Style | Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 2.1mcd |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Wavelength | 630nm |
| Width | 2.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic LN2162C68TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.