Panasonic LN217RPH technical specifications.
| Package/Case | Radial |
| Color | Red |
| Height | 13.85mm |
| Lens Color | Red |
| Lens Size | 1.8mm |
| Lens Style | Flat |
| Lens Transparency | Diffused |
| Luminous Intensity | 0.6mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Wavelength | 700nm |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LN217RPH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.