Panasonic LN21RPX technical specifications.
| Package/Case | Radial |
| Color | Red |
| Diameter | 5mm |
| Height | 8.65mm |
| Lens Style | Round |
| Luminous Intensity | 4mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Round |
| Wavelength | 700nm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LN21RPX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
