Panasonic LN221RPH technical specifications.
| Package/Case | Radial |
| Color | Red |
| Height | 12.85mm |
| Illumination Color | Red |
| Lens Size | 2.6mm |
| Lens Style | Round, Domed |
| Luminous Intensity | 1mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic LN221RPH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.