Panasonic LN247RP technical specifications.
| Package/Case | Axial |
| Color | Red |
| Height | 3mm |
| Length | 2.8mm |
| Lens Color | Red |
| Lens Size | 1.8mm |
| Lens Style | Round, Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 0.7mcd |
| Mount | Through Hole, Axial |
| Packaging | Bulk |
| RoHS Compliant | No |
| Width | 2.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic LN247RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.