Panasonic LN250RPH technical specifications.
| Package/Case | Radial |
| Color | Red |
| Height | 13.35mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Lens Size | 5mm |
| Lens Style | Flat, Square |
| Luminous Intensity | 0.4mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Wavelength | 700nm |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic LN250RPH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.