Panasonic LN277RPX technical specifications.
| Package/Case | Radial |
| Color | Red |
| Diameter | 3mm |
| Height | 4mm |
| Lead Free | Lead Free |
| Lens Size | 3mm |
| Lens Style | Round, Flat |
| Luminous Intensity | 0.7mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Wavelength | 700nm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LN277RPX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.