Panasonic LN29RPP technical specifications.
| Package/Case | Radial |
| Color | Red |
| Diameter | 4mm |
| Height | 6.2mm |
| Lead Free | Contains Lead |
| Lens Color | Red |
| Lens Size | 4mm |
| Lens Style | Round, Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 1.5mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Wavelength | 700nm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic LN29RPP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.