Panasonic LN312GP technical specifications.
| Package/Case | Radial |
| Color | Green |
| Height | 8.85mm |
| Lead Free | Contains Lead |
| Length | 4mm |
| Lens Color | Green |
| Lens Size | 4mm |
| Lens Style | Flat |
| Lens Transparency | Diffused |
| Luminous Intensity | 1mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Wavelength | 565nm |
| Width | 4.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic LN312GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.